Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-319
- Mfr. Part No.:
- 2077781312
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.29
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.29 |
| 10 - 24 | £2.10 |
| 25 + | £1.90 |
*price indicative
- RS Stock No.:
- 536-319
- Mfr. Part No.:
- 2077781312
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is engineered to enhance the reliability and efficiency of your connectivity needs. Designed with a 3.60mm pitch, this connector integrates a robust construction that offers both power and signal compatibility, making it an ideal solution for various applications requiring a secure connection. With its innovative glow wire capability and keying feature, the plug ensures that even in demanding environments, it delivers exceptional performance and safety. The functional design incorporates a clipslot mechanism, which allows for easy installation and removal. Furthermore, the product boasts materials compliant with UL1015 and UL1230 standards, showcasing its quality craftsmanship and durability. Suitable for operation within a temperature range of -40° to +105°C, this connector is your reliable partner in diverse conditions.
Offers exceptional durability and reliability in demanding conditions
Integrates glow wire capability for increased safety standards
Designed for easy installation and secure connections with its unique clipslot feature
Complies with rigorous UL standards providing trust in quality and safety
Ideal for power and signal applications enhancing versatility in usage
Integrates glow wire capability for increased safety standards
Designed for easy installation and secure connections with its unique clipslot feature
Complies with rigorous UL standards providing trust in quality and safety
Ideal for power and signal applications enhancing versatility in usage
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
