Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-306
- Mfr. Part No.:
- 2077780613
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.56
(exc. VAT)
£4.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.56 |
| 10 - 24 | £3.28 |
| 25 + | £2.96 |
*price indicative
- RS Stock No.:
- 536-306
- Mfr. Part No.:
- 2077780613
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is designed to excel in demanding environments, providing robust performance with its innovative glow wire capability. Boasting a 3.60mm pitch and designed for three circuits, this versatile plug caters to a variety of applications, ensuring reliable power and signal transmission. Its bright orange resin not only adds a distinctive appearance but also reinforces its structural integrity, making it ideal for harsh conditions. Compliance with industry standards ensures peace of mind, while the lightweight design aids in simplifying installations. The Squba series is compatible with UL1015 and UL1230, solidifying its place in contemporary wiring solutions for both power and signal connections.
Designed for maximum reliability in challenging conditions
Features a lightweight yet sturdy construction for easy handling
Compatible with a variety of applications across industries
Unique design includes keying to ensure proper mating
Specifically engineered for use with standard UL wiring
Offers a vibrant colour for easy identification within a wiring assembly
Incorporates a lock mechanism to secure connections during operation
Ideal for power and signal wire to wire applications
Features a lightweight yet sturdy construction for easy handling
Compatible with a variety of applications across industries
Unique design includes keying to ensure proper mating
Specifically engineered for use with standard UL wiring
Offers a vibrant colour for easy identification within a wiring assembly
Incorporates a lock mechanism to secure connections during operation
Ideal for power and signal wire to wire applications
