Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-331
- Mfr. Part No.:
- 2077781613
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.69 |
| 10 - 24 | £3.39 |
| 25 + | £3.06 |
*price indicative
- RS Stock No.:
- 536-331
- Mfr. Part No.:
- 2077781613
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed plug is an exceptional solution for various electrical applications, offering robust performance in challenging environments. Designed with a 3.60mm pitch and three circuits, it embodies the perfect blend of functionality and durability. The plug features a glow wire capable design, ensuring enhanced safety and performance, even in extreme conditions. Its unique clipslot and keying ensure secure connections, while the bright orange nylon resin not only adds a splash of colour but also aids in easy identification. Whether for power, signal, or wire to wire applications, this connector housing series stands out as a reliable choice, meeting stringent industry standards like UL1015 and UL1230, making it compliant with essential environmental regulations such as EU RoHS.
Designed for efficient wire to wire connections enhancing versatility
The unique clipslot feature ensures simplified and secure assembly
Glow wire capability enhances safety in high heat environments
Constructed from durable nylon resin to withstand various conditions
Robust packaging type caters to efficient storage and transport
Offers compatibility with multiple parts for seamless integration
Designed to operate within a wide temperature range adding to its versatility
Polarised design contributes to error free mating with mating parts
The unique clipslot feature ensures simplified and secure assembly
Glow wire capability enhances safety in high heat environments
Constructed from durable nylon resin to withstand various conditions
Robust packaging type caters to efficient storage and transport
Offers compatibility with multiple parts for seamless integration
Designed to operate within a wide temperature range adding to its versatility
Polarised design contributes to error free mating with mating parts
