Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-487
- Mfr. Part No.:
- 2077780212
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.96
(exc. VAT)
£13.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £10.96 | £2.192 |
| 5 + | £10.08 | £2.016 |
*price indicative
- RS Stock No.:
- 536-487
- Mfr. Part No.:
- 2077780212
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex connector offers a reliable solution for applications requiring secure and efficient electrical connections. Designed with a sealed plug assembly, it features a compact 3.60mm pitch accommodating two circuits in a single row. The glow wire capable feature ensures safety under high temperature conditions, making it suitable for critical environments. Its natural colour and nylon resin construction contribute to durability and resistance, while compatibility with UL1015 and UL1230 standards makes it a trustworthy choice for various industries. Enhanced by a key B design, this product ensures accurate mating and reliability in performance, positioning it as a superior option for power and signal applications.
Robust design enhances operational reliability
Glow wire capability offers additional safety assurance
Natural resin colour integrates seamlessly into diverse applications
Easy mate with a clear keying mechanism
Lightweight construction facilitates efficient installation
Versatile usage across power and signal configurations
Compliant with industry standards for wide ranging applicability
Glow wire capability offers additional safety assurance
Natural resin colour integrates seamlessly into diverse applications
Easy mate with a clear keying mechanism
Lightweight construction facilitates efficient installation
Versatile usage across power and signal configurations
Compliant with industry standards for wide ranging applicability
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
