Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-456
- Mfr. Part No.:
- 2077780603
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.82
(exc. VAT)
£8.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £6.82 | £3.41 |
| 10 - 24 | £6.27 | £3.135 |
| 25 + | £5.67 | £2.835 |
*price indicative
- RS Stock No.:
- 536-456
- Mfr. Part No.:
- 2077780603
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is engineered to deliver reliable connectivity in power and signal applications. Designed with a compact 3.60mm pitch arrangement, this connector features three circuits, ensuring efficient performance whilst maintaining a low profile form factor. Its robust construction meets industry standards, including the glow wire capability for improved safety in demanding environments. The striking orange housing not only enhances visibility but also signifies quality and compliance with critical regulations, making this connector suitable for various applications in the automotive and industrial sectors. With a range of compatible terms, this connector facilitates seamless integration into existing designs while ensuring optimal service longevity.
Offers three circuits for versatile connectivity options
Constructed with flame retardant nylon for added safety
Designed to operate effectively in extreme temperature ranges
Glow wire capable which ensuring safety in various applications
Features a durable orange resin housing for enhanced visibility
Polarised design for error free mating with applicable parts
Includes a reliable locking mechanism to maintain connection integrity
Compatible with a range of terminal options for customisation
Meets key compliance standards for environmental regulations
Constructed with flame retardant nylon for added safety
Designed to operate effectively in extreme temperature ranges
Glow wire capable which ensuring safety in various applications
Features a durable orange resin housing for enhanced visibility
Polarised design for error free mating with applicable parts
Includes a reliable locking mechanism to maintain connection integrity
Compatible with a range of terminal options for customisation
Meets key compliance standards for environmental regulations
