Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-292
- Mfr. Part No.:
- 2077781204
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.94
(exc. VAT)
£3.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 60 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.94 |
| 10 - 24 | £2.70 |
| 25 + | £2.44 |
*price indicative
- RS Stock No.:
- 536-292
- Mfr. Part No.:
- 2077781204
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex versatile connector housing offers a reliable solution for various applications, delivering exceptional performance in power and signal transmission. Designed for effortless integration, it features a sleek, natural finish and is engineered with a glow wire capability, ensuring safety and durability in demanding environments. The compact, single row assembly accommodates up to four circuits, making it ideal for space constrained designs. Compatible with UL1007 and UL1061 standards, this connector brings peace of mind along with its robust construction. Its unique clipslot mechanism allows for easy assembly and disassembly, enhancing user convenience and efficiency. Whether you're working on a new project or upgrading existing systems, this product promises to deliver quality and reliability.
Supports a four circuit configuration for effective connectivity
Natural resin finish ensures aesthetic versatility and compatibility
Glow wire capable for enhanced safety in high temperature applications
Constructed from nylon for superior durability and long lasting performance
Panel mount option allows for flexible installation in various environments
Polarized design simplifies mating with compatible components
Lightweight construction minimises overall weight in assemblies
Natural resin finish ensures aesthetic versatility and compatibility
Glow wire capable for enhanced safety in high temperature applications
Constructed from nylon for superior durability and long lasting performance
Panel mount option allows for flexible installation in various environments
Polarized design simplifies mating with compatible components
Lightweight construction minimises overall weight in assemblies
