Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-315
- Mfr. Part No.:
- 2077780614
- Brand:
- Molex
Save 17% when you buy 25 units
Subtotal (1 unit)*
£4.04
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.04 |
| 10 - 24 | £3.72 |
| 25 + | £3.35 |
*price indicative
- RS Stock No.:
- 536-315
- Mfr. Part No.:
- 2077780614
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Advanced Squba 3.6 sealed plug assembly is engineered for versatility and reliability in various connectivity applications. Designed with a 3.60mm pitch and featuring four circuits in a single row, this product excels in both power and signal transmission, making it ideal for demanding environments. Its glow wire capability ensures enhanced safety, while the eye catching orange resin provides a durable and visually distinctive finish. Compliance with UL and the EU RoHS directives confirms its adherence to high standards of quality and safety. With its unique keying feature and robust locking mechanism, users can trust in a secure connection, ensuring long lasting performance in critical applications. Whether used in automotive, industrial, or consumer electronics, this connector housing stands ready to meet the challenge.
Glow wire capable design enhances operational safety
Robust locking mechanism secures connections reliably
Unique keying to prevent incorrect mating ensures compatibility
Durable nylon resin provides excellent resistance to harsh environments
Complies with industry standards which ensuring quality assurance
Optimised for both power and signal applications enhancing its versatility
Compact 3.60mm pitch design allows for efficient space utilisation
Robust locking mechanism secures connections reliably
Unique keying to prevent incorrect mating ensures compatibility
Durable nylon resin provides excellent resistance to harsh environments
Complies with industry standards which ensuring quality assurance
Optimised for both power and signal applications enhancing its versatility
Compact 3.60mm pitch design allows for efficient space utilisation
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
