Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-466
- Mfr. Part No.:
- 2077820213
- Brand:
- Molex
Save 16% when you buy 25 units
Subtotal (1 pack of 2 units)*
£7.60
(exc. VAT)
£9.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.60 | £3.80 |
| 10 - 24 | £6.99 | £3.495 |
| 25 + | £6.31 | £3.155 |
*price indicative
- RS Stock No.:
- 536-466
- Mfr. Part No.:
- 2077820213
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly is designed for reliable connections in both power and signal applications. With a robust construction suitable for harsh environments, this connector offers a single row configuration with three circuits, enhancing efficiency and versatility in various setups. Built to support Glow Wire safety standards, it ensures both safety and performance in demanding conditions. The nylon resin material is not only durable but also meets stringent flammability ratings, providing peace of mind in your installations. Additionally, its wide operating temperature range makes it an ideal choice for diverse applications, ensuring dependable connectivity across multiple system designs.
Compact design optimises space without compromising performance
Compatible with UL1015 and UL1230 standards for broad application use
Features lock to mating part technology ensuring secure connections
Natural resin finish contributes to a clean aesthetic in installations
Multiple compliant certifications guarantee safety and reliability
Polarised design simplifies the mating process reducing the risk of incorrect connections
Lightweight construction enhances installation ease without sacrificing durability
Compatible with UL1015 and UL1230 standards for broad application use
Features lock to mating part technology ensuring secure connections
Natural resin finish contributes to a clean aesthetic in installations
Multiple compliant certifications guarantee safety and reliability
Polarised design simplifies the mating process reducing the risk of incorrect connections
Lightweight construction enhances installation ease without sacrificing durability
