Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-476
- Mfr. Part No.:
- 2077820314
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.32
(exc. VAT)
£9.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £8.32 | £4.16 |
| 10 - 24 | £7.66 | £3.83 |
| 25 + | £6.91 | £3.455 |
*price indicative
- RS Stock No.:
- 536-476
- Mfr. Part No.:
- 2077820314
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly offers a robust solution for your connectivity needs. Designed for durability and reliability, this connector assembly features a three point pitch that accommodates up to four circuits. Its innovative design is glow wire capable, ensuring safety in high temperature environments. Whether you are working on power or signal applications, this assembly is compatible with UL1015 and UL1230 standards, making it a versatile choice for various industries. The sleek grey resin finish enhances its aesthetic appeal while providing excellent protection against environmental challenges. With a focus on ease of use, the receptacle's layout promotes straightforward mating to corresponding plugs, ensuring secure connections every time. The product not only meets compliance requirements but also prioritises efficient functionality.
Ideal for applications requiring consistent electrical connections
Glow wire capability enhances safety during operation
Constructed from durable nylon for long lasting performance
Meets stringent industry compliance standards for peace of mind
Designed for easy integration with existing systems
Single row configuration simplifies installation
Fits seamlessly with a variety of other components
Maintains performance across a wide temperature range
Glow wire capability enhances safety during operation
Constructed from durable nylon for long lasting performance
Meets stringent industry compliance standards for peace of mind
Designed for easy integration with existing systems
Single row configuration simplifies installation
Fits seamlessly with a variety of other components
Maintains performance across a wide temperature range
