Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-339
- Mfr. Part No.:
- 2077781514
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£4.24
(exc. VAT)
£5.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.24 |
| 10 - 24 | £3.90 |
| 25 + | £3.52 |
*price indicative
- RS Stock No.:
- 536-339
- Mfr. Part No.:
- 2077781514
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed plug assembly is designed to deliver reliable performance in demanding applications. With its 3.60mm pitch and capability to accommodate four circuits, this innovative connector is engineered for both power and signal transmission. Ideal for environments requiring strong compliance with industry standards, it withstands harsh conditions, ensuring longevity. Featuring a unique glow wire capability, this plug is built to enhance safety and functionality, making it suitable for various wiring requirements. Its robust construction includes a nylon resin that offers excellent flammability resistance, allowing for dependable use across multiple sectors. Whether in automotive, industrial, or consumer electronics, this product combines functionality with versatility, making it a preferred choice for professionals seeking quality and efficiency in their connections.
Offers exceptional durability which ensuring long term reliability
Designed for efficiency in both power and signal applications
Features a compact design that maximises space utilisation
Equipped with clipslot for secure and easy installation
Provides excellent chemical resistance enhancing product lifespan
Includes compatibility with UL1015 and UL1230 standards
Supports a wide temperature range which ensuring operational stability
Polarised for easy and correct mating to eliminate connection errors
Meets strict compliance regulations assuring quality and safety
Net weight ensures a lightweight option without compromising strength
Designed for efficiency in both power and signal applications
Features a compact design that maximises space utilisation
Equipped with clipslot for secure and easy installation
Provides excellent chemical resistance enhancing product lifespan
Includes compatibility with UL1015 and UL1230 standards
Supports a wide temperature range which ensuring operational stability
Polarised for easy and correct mating to eliminate connection errors
Meets strict compliance regulations assuring quality and safety
Net weight ensures a lightweight option without compromising strength
