Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-484
- Mfr. Part No.:
- 2077780014
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.25
(exc. VAT)
£8.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.25 | £3.625 |
| 10 - 24 | £6.67 | £3.335 |
| 25 + | £6.03 | £3.015 |
*price indicative
- RS Stock No.:
- 536-484
- Mfr. Part No.:
- 2077780014
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is designed to meet the demands of modern connectivity applications with its robust features and exceptional reliability. This product offers a 3.60mm pitch configuration that ensures precision mating in a compact form, ideal for various power and signal transfer requirements. With its four circuit capability, this plug is engineered to provide secure and stable connections, even in demanding environments. The glow wire capability further enhances its safety profile, making it suitable for applications where exposure to heat or flame is a concern. Crafted from durable nylon resin, the assembly is built to withstand harsh conditions while maintaining performance standards. The active status of this product underscores its relevance in todays marketplace, providing users with a dependable solution that adheres to rigorous safety and compliance standards.
Designed for easy integration into various applications
Glow wire capability enhances safety in high temperature environments
Constructed from durable nylon resin to resist wear and tear
Active status ensures reliability and availability for your projects
Compact 3.60mm pitch facilitates efficient space utilisation
Four circuit design accommodates a wide range of connectivity needs
Locking mechanism guarantees secure mating with compatible parts
Glow wire capability enhances safety in high temperature environments
Constructed from durable nylon resin to resist wear and tear
Active status ensures reliability and availability for your projects
Compact 3.60mm pitch facilitates efficient space utilisation
Four circuit design accommodates a wide range of connectivity needs
Locking mechanism guarantees secure mating with compatible parts
