Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-264
- Mfr. Part No.:
- 2077780104
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.90
(exc. VAT)
£2.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.90 |
| 10 - 24 | £1.74 |
| 25 + | £1.58 |
*price indicative
- RS Stock No.:
- 536-264
- Mfr. Part No.:
- 2077780104
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug offers a reliable connection for power and signal applications, specifically designed to withstand demanding conditions. Featuring a compact 3.60mm pitch and capable of accommodating up to four circuits, this connector excels in versatility. Its unique design includes a glow wire capability and is equipped with a keying system to ensure proper mating. Made from durable nylon resin, it ensures resilience against environmental factors, making it ideal for a variety of applications. As a testament to its quality, the product meets multiple industry compliance standards such as EU RoHS and REACH SVHC, ensuring safety and reliability in your projects. With a focus on ease of use, the connector comes with a packaging type that enhances convenience during installation, pairing well with multiple part options for complete functionality.
Designed for single row applications to optimise space
Ensures easy assembly with lock to mating part features
Utilises a distinctive red colour for easy identification in complex setups
Constructed to guarantee compliance with strict environmental regulations
Incorporates a flammability rating of 94V 0 for enhanced safety
Offers multiple connecting options with compatible mating parts and terminals
Ensures easy assembly with lock to mating part features
Utilises a distinctive red colour for easy identification in complex setups
Constructed to guarantee compliance with strict environmental regulations
Incorporates a flammability rating of 94V 0 for enhanced safety
Offers multiple connecting options with compatible mating parts and terminals
