Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 4 Way, 1 Row

Save 17% when you buy 25 units

Subtotal (1 unit)*

£4.04

(exc. VAT)

£4.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.04
10 - 24£3.72
25 +£3.35

*price indicative

RS Stock No.:
536-302
Mfr. Part No.:
2077820014
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

3.6mm

Gender

Receptacle

Series

207782

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Receptacle Assembly offers a versatile and reliable connection solution for applications requiring robustness and adaptability. Designed with a 3.60mm pitch and capable of accommodating four circuits in a streamlined configuration, it is engineered for use in both power and signal transmission. The assembly is constructed from high quality nylon resin, ensuring exceptional durability and performance under various environmental conditions. With a glow wire capability, it meets stringent safety standards and offers peace of mind for critical installations. The product not only guarantees UL1015/UL1230 compatibility but also stands out with its sleek black finish, making it suitable for a range of industrial environments. Brought to you by Molex, this receptacle assembly is your dependable choice for efficient and secure electrical connections.

Glow wire capability enhances safety during operation
Single row design optimises space utilisation in tight applications
Constructed from robust nylon resin for long lasting performance
Tray packaging ensures convenient handling and storage
Active status signifies an availability for immediate use
Polarised design facilitates correct mating alignment
Compliant with EU RoHS which ensuring environmental responsibility

Related links