Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-242
- Mfr. Part No.:
- 2077820402
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.06 | £3.53 |
| 10 - 24 | £6.49 | £3.245 |
| 25 + | £5.86 | £2.93 |
*price indicative
- RS Stock No.:
- 536-242
- Mfr. Part No.:
- 2077820402
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly is designed for versatile connectivity in demanding applications. With its robust 3.60mm pitch and the ability to support two circuits, this receptacle is perfect for both power and signal transmission. Constructed from durable nylon and featuring a glow wire capable design, it adheres to the highest safety standards, ensuring reliability in environments with challenging conditions. The yellow resin colour not only enhances visibility but also provides a bright and functional aesthetic that complements its high performance capabilities. The receptacle assembly is compatible with various plug and terminal options, making it a flexible choice for multiple configurations. With a focused design to accommodate both wire to wire applications and extreme temperature ranges, this product stands out for its impressive adaptability.
Designed for high performance connectivity in various industrial applications
Secures reliable connections with a locking mechanism to the mating part
Features compatibility with multiple part types for extensive configurability
Constructed from flame retardant materials for enhanced safety
Fulfils stringent environmental compliance standards for peace of mind
Optimised pitch design ensures compact and efficient wiring solutions
Easy to integrate into existing systems for a hassle free installation
Secures reliable connections with a locking mechanism to the mating part
Features compatibility with multiple part types for extensive configurability
Constructed from flame retardant materials for enhanced safety
Fulfils stringent environmental compliance standards for peace of mind
Optimised pitch design ensures compact and efficient wiring solutions
Easy to integrate into existing systems for a hassle free installation
