Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-479
- Mfr. Part No.:
- 2077820514
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.32
(exc. VAT)
£9.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £8.32 | £4.16 |
| 10 - 24 | £7.66 | £3.83 |
| 25 + | £6.91 | £3.455 |
*price indicative
- RS Stock No.:
- 536-479
- Mfr. Part No.:
- 2077820514
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly is designed to deliver robust connectivity solutions in a compact form. Perfectly suited for applications requiring reliable wiring connections, this receptacle boasts a pitch of 3.60mm with room for up to four circuits. Its glow wire capability and UL1015/UL1230 compatibility ensure it meets high safety standards, making it suitable for a variety of industrial environments. With a brown, nylon resin construction, this product not only enhances durability but also offers resistance against harsh conditions. The Squba series is built for effortless integration into existing systems, delivering power and signal efficiently while ensuring a secure, stable connection.
Offers superior durability with a nylon resin design
Ensures operational reliability across a wide temperature range
Delivers efficient performance with up to four circuits available
Designed for compatibility with multiple wire to wire applications
Facilitates easy installation with its single row configuration
Incorporates glow wire protection for enhanced safety
Utilises a unique locking mechanism to secure mating parts
Designed to fit seamlessly with both plug assemblies and terminal components
Ensures operational reliability across a wide temperature range
Delivers efficient performance with up to four circuits available
Designed for compatibility with multiple wire to wire applications
Facilitates easy installation with its single row configuration
Incorporates glow wire protection for enhanced safety
Utilises a unique locking mechanism to secure mating parts
Designed to fit seamlessly with both plug assemblies and terminal components
