TE Connectivity Black Round Tactile Switch, SPST 50mA 0.5mm Surface Mount
- RS Stock No.:
- 526-326
- Mfr. Part No.:
- 1571625-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 600 units)*
£220.53
(exc. VAT)
£264.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £220.53 | £0.368 |
*price indicative
- RS Stock No.:
- 526-326
- Mfr. Part No.:
- 1571625-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Terminal Type | Surface Mount | |
Switch Operation | NO | |
Actuator Length | 0.5mm | |
Actuator Colour | Black | |
Actuator Type | Round | |
Mounting Type | Surface Mount | |
Contact Current Rating | 50mA | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation NO | ||
Actuator Length 0.5mm | ||
Actuator Colour Black | ||
Actuator Type Round | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50mA | ||
- COO (Country of Origin):
- CN
The TE Connectivity 50 mA Tactile Switch with a round actuator is engineered for precision and reliability in demanding applications. This low-profile switch features a stainless steel cover that enhances durability while maintaining elegance. Designed to operate at 24 VDC, it is ideal for various electronic devices that require graphical feedback and tactile response. The robust construction, coupled with a thermoplastic case, ensures superior performance across an operating temperature range of -35 to 85 °C. Its compact design makes it suitable for space-constrained environments without sacrificing functionality.
Proven tactile feedback for responsive user interaction
Vertical orientation enhances ergonomic usability
Thermoplastic body provides excellent impact resistance
Surface mount termination method enables efficient PCB integration
No ESD grounding terminal simplifies installation
Compatible with a range of similar components for versatile applications
Vertical orientation enhances ergonomic usability
Thermoplastic body provides excellent impact resistance
Surface mount termination method enables efficient PCB integration
No ESD grounding terminal simplifies installation
Compatible with a range of similar components for versatile applications
Related links
- TE Connectivity Black Round Tactile Switch, SPST 50mA 0.5mm Surface Mount
- TE Connectivity Black Round Tactile Switch, SPST 50mA 3.4mm Surface Mount
- TE Connectivity Black Round Tactile Switch, SPST 50mA 1.24mm
- TE Connectivity Black Round Tactile Switch, SPST 50mA 1.4mm Through Hole
- TE Connectivity Black Round Tactile Switch, SPST 50mA 0.27mm PCB
- TE Connectivity IP67 Black Round Tactile Switch, SPST 50mA 1.6mm Surface Mount
- TE Connectivity Black Round Tactile Switch, Single Pole - Single Throw 50mA 1.4mm Surface Mount
- TE Connectivity Black Round Tactile Switch, Single Pole - Single Throw 50mA 5.9mm Surface Mount