TE Connectivity Black Tactile Switch Round, 270 μm, SPST 50mA 24 V dc, PCB

Subtotal (1 pack of 1000 units)*

£246.34

(exc. VAT)

£295.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£246.34£0.246

*price indicative

RS Stock No.:
474-162
Distrelec Article No.:
304-52-358
Mfr. Part No.:
1-1437565-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

NO

Actuator Colour

Black

Actuator Length

270μm

Width

2.99mm

Illuminated

No

Contact DC Voltage

24V dc

Actuator Style

Round

Minimum Operating Temperature

-35°C

Actuator Orientation

Vertical

Mount Type

PCB

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Series

Alcoswitch FSM1LP

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Operating Force

160g

COO (Country of Origin):
US
The TE Connectivity 50 mA tactile switch is meticulously designed with a round actuator and adheres to the normally open (NO) configuration. Harnessing the durability of copper alloy components and featuring silver contact plating, this low-profile switch ensures reliable performance in a multitude of applications. Intended for a 24 VDC operating voltage, it provides enhanced usability across diverse electronic devices while effortlessly integrating into printed circuit boards with surface mount technology. With its extended actuator profile and tactile feedback, this product not only promises efficient operation but also a user-friendly experience. Furthermore, it complies with various environmental directives, ensuring it meets the highest standards for both safety and performance. Ideal for compact spaces, this switch delivers exceptional functionality without compromising on quality.

ESD grounding terminal enhances safety against electrostatic discharge

Features a vertical product orientation for efficient space utilization

Extended actuator profile is designed for responsive tactile interaction

Low halogen content ensures reduced environmental impact during disposal

Available as a loose piece for flexible purchasing options

Manufactured from PPS case material for increased durability

Compact dimensions make it suitable for tight-fitting electronic designs

Reflow solder capable up to 260°C for compatibility with advanced soldering processes

Supports a broad operating temperature range for adaptability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy