TE Connectivity Black Tactile Switch, 6 mm, SPST 50mA 24 V dc
- RS Stock No.:
- 504-762
- Distrelec Article No.:
- 304-59-209
- Mfr. Part No.:
- 1977120-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 1500 units)*
£284.95
(exc. VAT)
£341.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £284.95 | £0.19 |
*price indicative
- RS Stock No.:
- 504-762
- Distrelec Article No.:
- 304-59-209
- Mfr. Part No.:
- 1977120-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Actuator Colour | Black | |
| Actuator Length | 6mm | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -35°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 260°C | |
| Series | FSM4JHX | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Height | 5.99mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Actuator Colour Black | ||
Actuator Length 6mm | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -35°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 260°C | ||
Series FSM4JHX | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Height 5.99mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- KR
The TE Connectivity High-performance tact switch designed for critical applications requiring durability and reliability. Engineered with a high-temperature capability, this tact switch meets stringent compliance standards, ensuring safe operation in varying environments. Its robust construction promotes long-lasting functionality, making it ideal for consumer electronics, automotive, and industrial devices. The switch's compact design allows for easy integration into space-constrained applications. With an active status, this tact switch offers peace of mind to engineers and manufacturers seeking an effective solution for user interface activation. Experience the enhanced responsiveness of this component, alongside compliance with international directives, ensuring a safe and environmentally-friendly choice.
High-temperature rated for optimal performance in demanding conditions
Compact 6MM size allows for versatile application in various devices
Durable construction ensures longevity and reliability under frequent use
Active status provides reassurance of functionality in critical applications
Compliant with EU RoHS and ELV directives for eco-friendly operation
Designed to integrate seamlessly into a wide range of electronic systems
Supports reflow soldering processes, catering to modern assembly techniques
Related links
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Round SPST 50mA 24 V dc, PCB
- TE Connectivity Grey Tactile Switch PCB
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
