TE Connectivity Grey Tactile Switch, 6 mm 24 V dc, PCB
- RS Stock No.:
- 467-388
- Distrelec Article No.:
- 304-59-208
- Mfr. Part No.:
- 1977120-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
£320.10
(exc. VAT)
£384.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £320.10 | £0.213 |
*price indicative
- RS Stock No.:
- 467-388
- Distrelec Article No.:
- 304-59-208
- Mfr. Part No.:
- 1977120-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Actuator Colour | Grey | |
| Actuator Length | 6mm | |
| Minimum Operating Temperature | -35°C | |
| Mount Type | PCB | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | FSM2JHX | |
| Height | 5.99mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Actuator Colour Grey | ||
Actuator Length 6mm | ||
Minimum Operating Temperature -35°C | ||
Mount Type PCB | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series FSM2JHX | ||
Height 5.99mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-temperature tact switch, designed for demanding applications, combines reliability with exceptional performance. The FSM2JHX offers a compact 6MM profile, making it ideal for various electronic devices where space is at a premium. With a robust design that meets stringent compliance standards, it ensures dependable operation under challenging conditions. Its advanced solder process capability allows for reflow soldering at temperatures up to 260°C, catering to modern manufacturing techniques. The tact switch, equipped with a clear operational state and excellent tactile feedback, enhances user interaction while ensuring durability and long-lasting performance in a myriad of environments. Perfect for engineers and designers looking to incorporate a premium switching solution, it seamlessly aligns with compliance regulations, ensuring environmentally responsible usage without compromising on quality.
Compact 6MM size for space-constrained applications
Designed for high-temperature resistance, ensuring longevity
Meets EU RoHS Directive for environmentally conscious manufacturing
Compatible with a wide range of circuit designs for added flexibility
Superior tactile feedback enhances user experience
Capable of withstanding reflow soldering at temperatures up to 260°C
Durable construction ensures resistance to harsh conditions
Related links
- TE Connectivity Black Tactile Switch SPST 50mA 24 V dc
- TE Connectivity Grey Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity IP67 Grey Tactile Switch Top SPST 50mA Through Hole
- TE Connectivity Grey Tactile Switch Cap SPST 1mA, Through Hole
- TE Connectivity Black Tactile Switch Round SPST 50mA 24 V dc, PCB
- APEM Black Tactile Switch Button SPST 50mA 12 V dc, PCB
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, PCB
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
