TE Connectivity, FASTON .250 Receptacle Terminal, Uninsulated, Tin 18 AWG

Subtotal (1 bag of 1500 units)*

£201.32

(exc. VAT)

£241.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£201.32£0.134

*price indicative

RS Stock No.:
479-951
Distrelec Article No.:
304-51-995
Mfr. Part No.:
42731-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal

Splice Type

Receptacle

Overall Length

20.32mm

Minimum Wire Size AWG

22AWG

Diameter

2.54mm

Maximum Wire Size AWG

18AWG

Insulation

Uninsulated

Series

FASTON .250

Contact Material

Brass

Contact Plating

Tin

Termination Type

Crimp

Thickness

0.41mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The TE Connectivity Quick disconnect receptacle is designed for reliable performance across a wide range of applications. Catering to wire gauges from 22 to 18 AWG, it ensures a secure connection with its robust brass construction and tin plating. The .25-inch tab width guarantees compatibility and ease of use, making installation straightforward. Built with low insertion force capabilities, it provides an effortless connect-and-disconnect experience. The receptacle is ideal for diverse environments, capable of operating within a temperature range of -40 to 110 °C, making it suitable for both industrial and consumer electronics. Packaged conveniently in loose pieces, the receptacle meets industry standards and is compliant with EU directives, ensuring it adheres to environmental and safety regulations.

Low insertion force ensures effortless connectivity

Constructed from durable brass for enhanced longevity

Tin plating resists corrosion for reliable operation

Straight terminal orientation simplifies installation

Compatible with a variety of wire and cable types

Operational temperature range supports extreme conditions

Loose piece packaging allows for flexible inventory management

Dimpled mating retention prevents unintended disconnections

Designed to comply with rigorous industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy