TE Connectivity, Positive Lock Receptacle Terminal, Grey, Uninsulated, Tin 14 AWG
- RS Stock No.:
- 469-512
- Distrelec Article No.:
- 304-61-156
- Mfr. Part No.:
- 175023-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1500 units)*
£205.25
(exc. VAT)
£246.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £205.25 | £0.137 |
*price indicative
- RS Stock No.:
- 469-512
- Distrelec Article No.:
- 304-61-156
- Mfr. Part No.:
- 175023-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Receptacle | |
| Product Type | Terminal | |
| Overall Length | 21.2mm | |
| Minimum Wire Size AWG | 18AWG | |
| Diameter | 3.4mm | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | Positive Lock | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 0.41mm | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Receptacle | ||
Product Type Terminal | ||
Overall Length 21.2mm | ||
Minimum Wire Size AWG 18AWG | ||
Diameter 3.4mm | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series Positive Lock | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 0.41mm | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- JP
The TE Connectivity quick disconnect receptacle is a versatile solution for reliable electrical connections in various applications. Designed to accommodate wire sizes ranging from 18 to 14 AWG, this component ensures a secure and efficient connection, even in challenging environments. It features a 0.25 inch tab width, making it compatible with a wide array of devices. The brass construction with pre-tin plating not only enhances durability but also ensures optimal conductivity. Additionally, with an operating temperature range of -40 to 110 °C, this receptacle is perfectly suited for both indoor and outdoor use, providing long-lasting performance without compromise. Its positive lock feature guarantees secure mating, while the mechanical attachment aids in maintaining wire insulation support under demanding conditions. Overall, this quick disconnect receptacle is designed for seamless integration and reliability, making it an essential component for your electrical projects.
Suitable for various wire and cable types, promoting versatility in applications
Designed for single connection capacity, ideal for efficient installations
Straight terminal orientation allows easy wiring in limited spaces
Low insertion force facilitates simple and fast assembly
Uninsulated option offers flexibility for specific application needs
Dimple mating retention type enhances connection security during use
Low halogen content promotes environmental safety in material composition
Packaging quantity of 1000 provides ample stock for larger projects
