TE Connectivity, Positive Lock Receptacle Terminal, Grey, Uninsulated, Tin 12 AWG
- RS Stock No.:
- 468-725
- Distrelec Article No.:
- 304-61-158
- Mfr. Part No.:
- 175057-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£465.81
(exc. VAT)
£558.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £465.81 | £0.155 |
*price indicative
- RS Stock No.:
- 468-725
- Distrelec Article No.:
- 304-61-158
- Mfr. Part No.:
- 175057-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 19.3mm | |
| Minimum Wire Size AWG | 18AWG | |
| Diameter | 4.1mm | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | Positive Lock | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 0.41mm | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Splice Type Receptacle | ||
Overall Length 19.3mm | ||
Minimum Wire Size AWG 18AWG | ||
Diameter 4.1mm | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series Positive Lock | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 0.41mm | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
The TE Connectivity quick disconnect receptacle is engineered to accommodate a wide range of wire sizes, ensuring robust performance in various electrical applications. Its innovative design features a positive lock mechanism, which guarantees a secure connection, enhancing reliability and safety during use. Constructed from high-quality brass with a pre-tin plating, this receptacle promotes optimal conductivity and durability, essential for high-performance environments. Capable of operating in extreme conditions, this component is suitable for a variety of industrial applications, making it an invaluable choice for professionals seeking reliability and longevity in their connections.
Designed for quick and easy wire connections, facilitating efficient installations
Compatible with discrete wire types, allowing versatility in usage
Incorporates an uninsulated option, ideal for applications requiring direct wire contacts
Suitable for a broad temperature range, ensuring functionality in diverse environments
Boasts an open barrel type that aids in straightforward crimping procedures
Complies with multiple regulatory standards, reassuring users of its safety and environmental compatibility
