TE Connectivity White, Black Solder Sleeve 3.6 mm Cable Diameter 1.5 mm Cable Diameter
- RS Stock No.:
- 470-144
- Distrelec Article No.:
- 304-49-089
- Mfr. Part No.:
- 721038-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£207.85
(exc. VAT)
£249.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £207.85 | £10.393 |
*price indicative
- RS Stock No.:
- 470-144
- Distrelec Article No.:
- 304-49-089
- Mfr. Part No.:
- 721038-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Dielectric Strength | 2kV | |
| Minimum Cable Diameter | 1.5mm | |
| Maximum Cable Diameter | 3.6mm | |
| Colour | White, Black | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | cUL, UL, AMS-DTL-23053/8, NAS 1744, MIL-W-5088, SAE AS81824, AS83159, MIL-DTL-23053/8, SAE AS83519 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Dielectric Strength 2kV | ||
Minimum Cable Diameter 1.5mm | ||
Maximum Cable Diameter 3.6mm | ||
Colour White, Black | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals cUL, UL, AMS-DTL-23053/8, NAS 1744, MIL-W-5088, SAE AS81824, AS83159, MIL-DTL-23053/8, SAE AS83519 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Coax Cable Termination is designed for use with coaxial cables having a jacket diameter ranging from 1.5 to 3.6 mm (0.06 to 0.14 in) and a conductor diameter from 0.25 to 0.7 mm (0.01 to 0.027 in). It provides secure termination and reliable performance for coaxial cable applications, with an optimized fit for cables with a 0.095 in diameter.
It provides immersion protection for reliable performance
The maximum operating temperature is 150°C
Related links
- TE Connectivity Transparent Solder Sleeve 3.6 mm Cable Diameter 7.1 mm Cable Diameter
- TE Connectivity White, Blue Solder Sleeve 32mm Length 2.8 mm Cable Diameter 0.3 mm Cable Diameter
- TE Connectivity Black, White Tin Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Black, White Solder Sleeve 16.5mm Length 8.76 mm Cable Diameter 2.7 mm Cable Diameter
- TE Connectivity Black Solder Sleeve 16.5mm Length 1.3 mm Cable Diameter 4.3 mm Cable Diameter
- nVent RAYCHEM Blue Polyolefin Solder Sleeve 24.5mm Length 3 mm Cable Diameter 1.5 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 45.5mm Length 7 mm Cable Diameter 3.6 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 37.7mm Length 4.5 mm Cable Diameter 3.6 mm Cable Diameter
