TE Connectivity White, Blue Solder Sleeve 32mm Length 2.8 mm Cable Diameter 300 μm Cable Diameter

Subtotal (1 pack of 20 units)*

£214.45

(exc. VAT)

£257.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£214.45£10.723

*price indicative

RS Stock No.:
476-206
Distrelec Article No.:
304-49-063
Mfr. Part No.:
284303-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solder Sleeve

Sleeve Length

32mm

Minimum Cable Diameter

300μm

Maximum Cable Diameter

2.8mm

Colour

White, Blue

Maximum Operating Temperature

150°C

Standards/Approvals

EU RoHS Not, China RoHS 2 Not, EU ELV Not, REACH Declared

Series

B-020

RoHS Status: Exempt

COO (Country of Origin):
MX
The TE Connectivity coaxial cable termination is engineered for optimal performance, providing a robust connectivity solution for a variety of applications. Designed with a 6.3 mm jacket diameter, it accommodates conductor diameters of 0.3 to 2.8 mm, ensuring versatile compatibility for different wiring setups. The product is crafted to withstand high operational temperatures of up to 150 °C, making it suitable for demanding environments. With a focus on reliability, it incorporates splash protection for enhanced durability, ensuring longevity in use. The termination is suitable for coaxial cables, making it a perfect choice for interconnect devices that require precision and high-quality performance.

Offers splash protection to enhance durability in challenging conditions

Compatible with a wide conductor diameter range for versatile application

Designed to operate effectively at temperatures up to 150 °C

Incorporates pre-installed lead types for seamless integration

Utilizes tin plating material that promotes excellent conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy