TE Connectivity DPDT, On-On DPDT Rocker Switch
- RS Stock No.:
- 472-838
- Distrelec Article No.:
- 304-52-654
- Mfr. Part No.:
- 1825421-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 7 units)*
£344.67
(exc. VAT)
£413.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £344.67 | £49.239 |
*price indicative
- RS Stock No.:
- 472-838
- Distrelec Article No.:
- 304-52-654
- Mfr. Part No.:
- 1825421-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Rocker Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Panel Cutout Size | 11.3 x 12.06 mm | |
| Switch Contact Current | 3 A | |
| Illuminated | No | |
| Series | Alcoswitch TRD | |
| Actuator Colour | Black | |
| Terminal Type | Wire Lug | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Rocker | |
| Switch Configuration | DPDT | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Rocker Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Panel Cutout Size 11.3 x 12.06 mm | ||
Switch Contact Current 3 A | ||
Illuminated No | ||
Series Alcoswitch TRD | ||
Actuator Colour Black | ||
Terminal Type Wire Lug | ||
Contact DC Voltage 28V dc | ||
Actuator Style Rocker | ||
Switch Configuration DPDT | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
The TE Connectivity power rocker switch offers a versatile solution for various panel applications, showcasing a sleek design ideal for modern electronics. Designed for convenience and reliability, it features a compact size that fits seamlessly into a panel cutout of 11.3 x 12.06 mm, making it suitable for various devices. With its silver contact plating, this switch ensures optimal conductivity and longevity, meeting the needs of demanding environments. The products ingenious configuration includes a double pole-double throw functionality, allowing for greater flexibility in operation. Ideal for both professional and personal applications, this switch combines robust performance with refined aesthetics, catering to users who demand quality and durability in their components.
Top actuator type for ergonomic operation
Black actuator colour enhances visibility for users
Designed for vertical orientation to maximise space efficiency
Hand solderable with lead-free solder to support eco-friendly practices
Compliant with EU RoHS directives, ensuring reduced environmental impact
Low halogen content promotes safety in usage
Process sealer structure enhances durability against harsh conditions
Related links
- TE Connectivity DPDT, On-On DPDT Rocker Switch
- TE Connectivity DPDT, On-Off-On DPDT Rocker Switch Panel
- TE Connectivity DPDT, On-None-On Rocker Switch
- TE Connectivity DPDT, On-Off-On On-On Rocker Switch Panel
- TE Connectivity DPDT, (On)-Off-(On) Rocker Switch Panel Mount
- TE Connectivity DPDT, On-Off-On DPDT Rocker Switch
- TE Connectivity DPDT, On-Off-(On) Rocker Switch Panel
- TE Connectivity DPDT, On-On Rocker Switch Panel Mount
