TE Connectivity DPDT, On-Off-(On) Rocker Switch Panel

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£6.28

(exc. VAT)

£7.54

(inc. VAT)

RS Stock No.:
495-4210
Mfr. Part No.:
2-1634200-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Switch Operation

On-Off-(On)

Panel Cut Out Width

19.6mm

Panel Cut Out Height

22.2mm

Contact Current Rating

10 A @ 125 V ac

Actuator Colour

Black

Mounting Type

Panel

Terminal Type

Quick Connect

Legend Text

I O II

Actuator Shape

Rectangular

Panel Cut Out Size

22.2 x 19.6mm

Contact Material

Silver Tin Oxide

Case Material

Nylon 66

Mechanical Life

100000Operations

Legend Text Colour

White

Contact Resistance

50mΩ

COO (Country of Origin):
CN

PRE Series


10 A @ 125 Vac, 6 A @ 250 Vac
Panel cut out 19.4 x 22.2mm
Depth 21.4mm


Tyco Series


Easy snap in installation
Black housing
Illuminated rocker & various legend options

Related links