TE Connectivity, DIAMOND GRIP Uninsulated Ring Terminal, M2.5 Stud Size 26 AWG 22 AWG Wire Size

Subtotal (1 pack of 50 units)*

£74.00

(exc. VAT)

£89.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,600 unit(s), ready to ship
Units
Per unit
Per Pack*
50 +£1.48£74.00

*price indicative

Packaging Options:
RS Stock No.:
795-6411
Mfr. Part No.:
31679
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

DIAMOND GRIP

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

5.16mm

Inner Ring Diameter

3.02mm

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

26AWG

Overall Length

14.86mm

Stud Size

M2.5

Contact Plating

Tin

Contact Material

Copper

Thickness

0.46mm

Standards/Approvals

RoHS

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size mm²

0.1mm²

Maximum Operating Temperature

170°C

COO (Country of Origin):
US

TE Connectivity DIAMOND GRIP Ring Tongue Terminals


DIAMOND GRIP ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve which supports the wire. These DIAMOND GRIP ring tongue wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

TE Connectivity DIAMOND GRIP Terminals and Splices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy