TE Connectivity, Solistrand Uninsulated Ring Terminal, 12 mm Stud Size 22 AWG 22 AWG Wire Size, Silver
- RS Stock No.:
- 506-982
- Distrelec Article No.:
- 304-47-177
- Mfr. Part No.:
- 30694
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£223.39
(exc. VAT)
£268.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £223.39 | £0.112 |
*price indicative
- RS Stock No.:
- 506-982
- Distrelec Article No.:
- 304-47-177
- Mfr. Part No.:
- 30694
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.49mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 15.77mm | |
| Stud Size | 12 mm | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.84mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.49mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 15.77mm | ||
Stud Size 12 mm | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.84mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is engineered for precision and reliability, making it an ideal choice for a range of applications involving 22 AWG wire. The product boasts a robust closed barrel design, ensuring optimal performance and durability. With a 5.49 mm stud diameter and a straight terminal orientation, it accommodates #12 stud sizes seamlessly. Its tin plating enhances conductivity while providing resistance to corrosion, ensuring long-lasting connections. Designed for uninsulated usage, this terminal is part of the SOLISTRAND Budget series, reflecting a commitment to quality without compromising on cost-effectiveness. This product exemplifies TEs dedication to innovation in connectivity solutions, suitable for both commercial and industrial environments.
Offers superior conductivity with its tin-plated design
Provides a secure and tight connection due to the closed barrel configuration
Accommodates a wide range of stud sizes for versatility
Engineered for durability to withstand varied environmental conditions
Compliant with industry standards, ensuring safety and reliability
Related links
- TE Connectivity M2.5 Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Silver
- JST Uninsulated Ring Terminal Silver
- TE Connectivity 14 mm Stud Size 16 AWG 14 AWG Wire Size, Silver
- RND 8 mm Stud Size 22 AWG 1 AWG Wire Size, Silver
- JST Uninsulated Ring Terminal Silver
