TE Connectivity Alcoswitch Series Push Button Switch, On-Off, Bushing, SPST, IP67, 28 V dc 28 V ac
- RS Stock No.:
- 470-760
- Distrelec Article No.:
- 304-52-808
- Mfr. Part No.:
- 2267072-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£237.86
(exc. VAT)
£285.43
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 20 July 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £237.86 | £2.379 |
*price indicative
- RS Stock No.:
- 470-760
- Distrelec Article No.:
- 304-52-808
- Mfr. Part No.:
- 2267072-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Alcoswitch | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 28V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 3.9mm | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Alcoswitch | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 28V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 3.9mm | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity Alcoswitch Series Push Button Switch 8.99 mm Cutout 28 V dc 28 V ac
- TE Connectivity Alcoswitch MPE Series Push Button Switch DPDT 28 V dc 28 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67, 20 V dc 250 V ac
- TE Connectivity Alcoswitch Series Push Button Switch SPST 125 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Surface, 24 V dc 250 V ac
- TE Connectivity Alcoswitch Series Push Button Switch NO SPST, 20 V dc 20 V ac
- TE Connectivity Alcoswitch Series Push Button Switch Through Hole SPDT, 20 V dc 20 V ac
