TE Connectivity 3-897 Series Board Housing Receptacle, 18 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 479-877
- Distrelec Article No.:
- 304-50-720
- Mfr. Part No.:
- 3-87977-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£183.55
(exc. VAT)
£220.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.55 | £2.294 |
*price indicative
- RS Stock No.:
- 479-877
- Distrelec Article No.:
- 304-50-720
- Mfr. Part No.:
- 3-87977-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Receptacle | |
| Series | 3-897 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Beryllium Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Receptacle | ||
Series 3-897 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Beryllium Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing receptacle is designed for seamless wire-to-board connections, offering an impressive 18 positions with a 2.54 mm centreline. Ideal for applications requiring reliable signal connections, this component combines a robust design with exceptional functionality. The crimp style termination ensures a secure fit, while the dual-row configuration enhances versatility in wiring setups. Built from durable nylon and featuring a sleek black finish, this housing receptacle not only meets stringent industry standards but also provides a dependable solution for any electrical application. Its compact dimensions make it suitable for various environments while ensuring impressive performance, making it a go-to choice for engineers and designers alike. With advanced electrical characteristics and compliance with global regulations, it is the perfect solution for modern connectivity needs.
Offers excellent durability with low halogen content for safety in applications
Designed to withstand an operating temperature range from -65°C to 105°C
Suitable for use in signal circuit applications, ensuring efficient performance
Delivers high insulation resistance values for enhanced reliability
Features a detent latching mechanism for improved mating retention
Built to provide stability with minimal strain relief concerns
Meets RoHS compliance, ensuring an eco-friendly production process
Enhances component synergy through compatibility with a range of approved standards
Related links
- TE Connectivity AMPMODU Series Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity 2-917 Series Board Housing Receptacle 1.25 mm Pitch, Unshrouded
- TE Connectivity MIS Series Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity 3-640 Series Vertical Board Housing Receptacle 2.54 mm Pitch
- TE Connectivity AMPMODU Series PCB Housing Receptacle 2.54 mm Pitch, 2 Row
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 87340 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
