TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 40 units)*

£192.92

(exc. VAT)

£231.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£192.92£4.823

*price indicative

RS Stock No.:
479-849
Distrelec Article No.:
304-50-772
Mfr. Part No.:
4-794632-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MATE-N-LOK

Pitch

3mm

Current

5A

Housing Material

Nylon

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

China RoHS 2, CNR, EU ELV, EU RoHS, UL 94V-0, UL E28476, USR UL

Mating Pin Length

4.15mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a meticulously designed connector that facilitates reliable wire-to-board connections. Its vertical orientation and robust construction ensure optimal performance in electrical applications. Ideal for a variety of settings, including power circuit applications, this component features a fully shrouded design to enhance connection security while preventing dust and debris ingress. With 16 positions and a compact 3 mm centreline, it seamlessly accommodates high-density connections, making it a versatile choice for modern electronic assemblies. The blend of high-temperature nylon and gold-plated contacts guarantees durability and enhanced conductivity, catering perfectly to both industrial and consumer electronics environments.

Designed for vertical PCB mounting for space-efficient configurations

Compatible with wire-to-board systems for seamless integration

Features a fully shrouded header to enhance connection safety

Constructed from high-temperature nylon for increased durability

Gold plating on contacts ensures superior conductivity

Accommodates up to 16 positions for flexible connectivity

Optimised for use in power circuit applications for reliable performance

Mating retention features ensure secure connections during operation

Designed with a 3 mm centreline for compact configurations

Meets various industry standards for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy