TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 16 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 35 units)*

£210.45

(exc. VAT)

£252.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£210.45£6.013

*price indicative

RS Stock No.:
473-104
Distrelec Article No.:
304-50-146
Mfr. Part No.:
1-794068-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MATE-N-LOK

Product Type

PCB Header

Current

9.5A

Pitch

4.14mm

Housing Material

Nylon

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

4.14mm

Tail Pin Length

3.69mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header offers a seamless wire-to-board connection with its robust design tailored for efficiency. Designed to facilitate multiple connections, this vertical header accommodates up to 16 positions, making it ideal for compact circuit designs. Its fully shrouded configuration enhances durability, whilst the use of high-quality materials ensures reliable performance across a range of applications. With gold-plated contacts, this connector guarantees superior conductivity, helping to maintain signal integrity in demanding environments. It meets stringent industry standards, making it a trustworthy choice for engineers seeking effective solutions in electronic design.

Engineered for easy PCB mounting with vertical orientation to optimise space

Fully shrouded design provides added protection against environmental factors

Compatible with a variety of PCB thicknesses, enhancing versatility

Constructed from nylon, ensuring durability and resistance to heat

Utilises gold underplating for improved conductivity and longevity

Incorporates a locking tab for secure and reliable connections

Facilitates a maximum operating voltage of up to 600 VDC

Designed for wave solder capability, promoting efficient manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy