Vishay EF Type N-Channel MOSFET, 28 A, 600 V Enhancement, 3-Pin TO-263 SiHB28N60EF-GE3
- RS Stock No.:
- 903-4504
- Mfr. Part No.:
- SiHB28N60EF-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 903-4504
- Mfr. Part No.:
- SiHB28N60EF-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 28A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-263 | |
| Series | EF | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 123mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 250W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 28A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-263 | ||
Series EF | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 123mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 250W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET with Fast Diode, EF Series, Vishay Semiconductor
Reduced Reverse Recovery Time, Reverse Recovery Charge, and Reverse Recovery Current
Low figure-of-merit (FOM)
Low input capacitance (Ciss)
Increased robustness due to low Reverse Recovery Charge
Ultra low gate charge (Qg)
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SiHB186N60EF-GE3
- Vishay EF Type N-Channel Single MOSFETs 600 V Enhancement, 3-Pin TO-263
- Vishay EF Type N-Channel Single MOSFETs 600 V Enhancement, 3-Pin TO-263 SIHB155N60EF-GE3
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
