Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET, 1.1 A, 20 V Enhancement, 6-Pin SC-88 SI1967DH-T1-GE3
- RS Stock No.:
- 812-3108
- Mfr. Part No.:
- SI1967DH-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£14.50
(exc. VAT)
£17.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | £0.29 | £14.50 |
| 250 - 450 | £0.217 | £10.85 |
| 500 - 1200 | £0.203 | £10.15 |
| 1250 - 2450 | £0.174 | £8.70 |
| 2500 + | £0.151 | £7.55 |
*price indicative
- RS Stock No.:
- 812-3108
- Mfr. Part No.:
- SI1967DH-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 1.1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | TrenchFET | |
| Package Type | SC-88 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 790mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.25W | |
| Minimum Operating Temperature | 150°C | |
| Typical Gate Charge Qg @ Vgs | 2.6nC | |
| Maximum Operating Temperature | -55°C | |
| Transistor Configuration | Isolated | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.2mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 1.1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series TrenchFET | ||
Package Type SC-88 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 790mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.25W | ||
Minimum Operating Temperature 150°C | ||
Typical Gate Charge Qg @ Vgs 2.6nC | ||
Maximum Operating Temperature -55°C | ||
Transistor Configuration Isolated | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.2mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dual P-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88 SI1922EDH-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-88 SI1553CDL-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70 SIA517DJ-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 30 V Enhancement, 6-Pin TSOP
