Vishay Si7164DP Type N-Channel Power MOSFET, 60 A, 60 V Enhancement, 8-Pin PowerPAK SO-8 SI7164DP-T1-GE3
- RS Stock No.:
- 787-9529
- Mfr. Part No.:
- SI7164DP-T1-GE3
- Brand:
- Vishay
Subtotal (1 unit)*
£0.81
(exc. VAT)
£0.97
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,811 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £0.81 |
*price indicative
- RS Stock No.:
- 787-9529
- Mfr. Part No.:
- SI7164DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK SO-8 | |
| Series | Si7164DP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.00625Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 49.5nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.25mm | |
| Standards/Approvals | RoHS | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK SO-8 | ||
Series Si7164DP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.00625Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 49.5nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 150°C | ||
Length 6.25mm | ||
Standards/Approvals RoHS | ||
Height 1.12mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 60V to 90V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Si7164DP Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 25 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiS892ADN Type N-Channel Power MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS892ADN-T1-GE3
- Vishay SiS892ADN Type N-Channel Power MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212 SiSS12DN-T1-GE3
- Vishay SiS862ADN Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SIS862ADN-T1-GE3
