Vishay Type N-Channel MOSFET, 4 A, 12 V, 6-Pin SC-70
- RS Stock No.:
- 256-7342
- Mfr. Part No.:
- SI1442DH-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£273.00
(exc. VAT)
£327.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | £0.091 | £273.00 |
| 9000 - 21000 | £0.089 | £267.00 |
| 24000 + | £0.086 | £258.00 |
*price indicative
- RS Stock No.:
- 256-7342
- Mfr. Part No.:
- SI1442DH-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel with surface mount SC-70-6 and its applications are load switch and battery, switch for portable devices, DC, DC converters, low on-resistance for low, voltage drop.
TrenchFET power mosfet
Surface mounted on 1 x 1 FR4 board
100 % Rg tested
Related links
- Vishay Type N-Channel MOSFET 12 V, 6-Pin SC-70 SI1442DH-T1-GE3
- Vishay ThunderFET Type N-Channel MOSFET 100 V Enhancement, 6-Pin SC-70
- Vishay Type P-Channel MOSFET 20 V, 6-Pin SC-70
- Vishay 6-Pin PowerPAK SC-70-6L, Surface
- Vishay SIA Type N-Channel MOSFET 100 V Enhancement, 7-Pin SC-70-6L
- Vishay 6-Pin PowerPAK SC-70-6L, Surface
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-70-6L
