Vishay E Type N-Channel MOSFET, 8 A, 800 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 210-4966
- Mfr. Part No.:
- SIHB11N80AE-GE3
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£30.15
(exc. VAT)
£36.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,950 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £0.603 | £30.15 |
*price indicative
- RS Stock No.:
- 210-4966
- Mfr. Part No.:
- SIHB11N80AE-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | E | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 391mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 78W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 14.61mm | |
| Height | 4.06mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series E | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 391mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 78W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 14.61mm | ||
Height 4.06mm | ||
Automotive Standard No | ||
The Vishay E Series Power MOSFET has D2PAK (TO-263) package type with single configuration.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Ciss)
Reduced switching and conduction losses
Ultra low gate charge (Qg)
Avalanche energy rated (UIS)
Integrated Zener diode ESD protection
Related links
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB11N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
