Vishay SiHB105N60EF Type N-Channel MOSFET, 29 A, 600 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 204-7204
- Mfr. Part No.:
- SIHB105N60EF-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£4,680.00
(exc. VAT)
£5,610.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £1.56 | £4,680.00 |
*price indicative
- RS Stock No.:
- 204-7204
- Mfr. Part No.:
- SIHB105N60EF-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-263 | |
| Series | SiHB105N60EF | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 102mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 53nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 208W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Height | 15.88mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-263 | ||
Series SiHB105N60EF | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 102mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 53nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 208W | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Height 15.88mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay EF Series Power MOSFET With Fast Body Diode has a 4th generation E series technology. It has reduced switching and conduction losses.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er)
Related links
- Vishay SiHB105N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB105N60EF-GE3
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay SiHA105N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay SiHG105N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB30N60E-GE3
- Vishay SiHG105N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SIHG105N60EF-GE3
