Vishay TrenchFET® Gen IV N-Channel MOSFET, 108 A, 45 V, 8-Pin PowerPAK 1212-8S SISS50DN-T1-GE3
- RS Stock No.:
- 200-6846
- Mfr. Part No.:
- SISS50DN-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£933.00
(exc. VAT)
£1,119.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.311 | £933.00 |
*price indicative
- RS Stock No.:
- 200-6846
- Mfr. Part No.:
- SISS50DN-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Channel Type | N | |
Maximum Continuous Drain Current | 108 A | |
Maximum Drain Source Voltage | 45 V | |
Series | TrenchFET® Gen IV | |
Package Type | PowerPAK 1212-8S | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Maximum Drain Source Resistance | 0.0041 Ω, 0.00283 Ω | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 2.3V | |
Number of Elements per Chip | 1 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 108 A | ||
Maximum Drain Source Voltage 45 V | ||
Series TrenchFET® Gen IV | ||
Package Type PowerPAK 1212-8S | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.0041 Ω, 0.00283 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.3V | ||
Number of Elements per Chip 1 | ||
The Vishay SISS50DN-T1-GE3 is a N-channel 45V (D-S) MOSFET.
TrenchFET Gen IV power MOSFET
Very low RDS(on) in a compact and thermally enhanced package
Optimized Qg, Qgd, and Qgd/Qgs ratio reduces switching related power loss
100 % Rg and UIS tested
Very low RDS(on) in a compact and thermally enhanced package
Optimized Qg, Qgd, and Qgd/Qgs ratio reduces switching related power loss
100 % Rg and UIS tested
Related links
- Vishay TrenchFET® Gen IV N-Channel MOSFET 45 V, 8-Pin PowerPAK 1212-8S SISS50DN-T1-GE3
- Vishay TrenchFET® Gen IV N-Channel MOSFET 60 V, 8-Pin PowerPAK 1212-8S SiSS22LDN-T1-GE3
- Vishay P-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8S SiSS05DN-T1-GE3
- Vishay N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8S SISS60DN-T1-GE3
- Vishay N-Channel MOSFET 250 V, 8-Pin PowerPAK 1212-8S SiSS92DN-T1-GE3
- Vishay N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8S SiSS52DN-T1-GE3
- Vishay N-Channel MOSFET 60 V, 8-Pin PowerPAK 1212-8S SISS26LDN-T1-GE3
- Vishay N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8S SISS66DN-T1-GE3