Vishay SQM40041EL Type N-Channel MOSFET, 120 A, 40 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 188-4921
- Mfr. Part No.:
- SQM40041EL_GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-4921
- Mfr. Part No.:
- SQM40041EL_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | SQM40041EL | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.0034Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 288nC | |
| Maximum Power Dissipation Pd | 157W | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.57mm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 10.41mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series SQM40041EL | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.0034Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 288nC | ||
Maximum Power Dissipation Pd 157W | ||
Maximum Operating Temperature 175°C | ||
Height 4.57mm | ||
Standards/Approvals AEC-Q101 | ||
Length 10.41mm | ||
Automotive Standard AEC-Q101 | ||
Automotive P-Channel 40 V (D-S) 175 °C MOSFET.
TrenchFET® power MOSFET
Package with low thermal resistance
Related links
- Vishay SQM40041EL Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 SQM40041EL_GE3
- STMicroelectronics STripFET II Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 STB100NF04T4
- Infineon IAUT Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263
- Vishay SUM70040E Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 SUM70040E-GE3
- Infineon IAUT Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263 IAUT300N08S5N014ATMA1
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
