Vishay EF Type N-Channel MOSFET, 19 A, 600 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 188-4871
- Mfr. Part No.:
- SIHA22N60EF-GE3
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£85.05
(exc. VAT)
£102.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.701 | £85.05 |
*price indicative
- RS Stock No.:
- 188-4871
- Mfr. Part No.:
- SIHA22N60EF-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | EF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.182Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Power Dissipation Pd | 33W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.3mm | |
| Standards/Approvals | No | |
| Height | 15.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series EF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.182Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Power Dissipation Pd 33W | ||
Maximum Operating Temperature 150°C | ||
Length 10.3mm | ||
Standards/Approvals No | ||
Height 15.3mm | ||
Automotive Standard No | ||
EF Series Power MOSFET With Fast Body Diode.
Low figure-of-merit (FOM) Ron x Qg
Low input capacitance (Ciss)
Reduced switching and conduction losses
APPLICATIONS
Server and telecom power supplies
Switch mode power supplies (SMPS)
Power factor correction power supplies (PFC)
Related links
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SIHA22N60EF-GE3
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
