Vishay SiR692DP Type N-Channel MOSFET, 24.2 A, 250 V Enhancement, 8-Pin SO-8 SIR692DP-T1-RE3
- RS Stock No.:
- 134-9731
- Mfr. Part No.:
- SIR692DP-T1-RE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£8.60
(exc. VAT)
£10.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.72 | £8.60 |
| 50 - 120 | £1.462 | £7.31 |
| 125 - 245 | £1.272 | £6.36 |
| 250 - 495 | £1.048 | £5.24 |
| 500 + | £0.824 | £4.12 |
*price indicative
- RS Stock No.:
- 134-9731
- Mfr. Part No.:
- SIR692DP-T1-RE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 24.2A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | SiR692DP | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 67mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 25.3nC | |
| Maximum Power Dissipation Pd | 104W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Length | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 24.2A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series SiR692DP | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 67mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 25.3nC | ||
Maximum Power Dissipation Pd 104W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Length 6.25mm | ||
Automotive Standard No | ||
N-Channel MOSFET, TrenchFET up to Gen III, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay SiR692DP Type N-Channel MOSFET 250 V Enhancement, 8-Pin SO-8
- Vishay SiDR104ADP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8DC
- Vishay SiDR104ADP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiDR104ADP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SiR186LDP-T1-RE3
- Vishay SiDR626LDP Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
