Vishay SiR692DP Type N-Channel MOSFET, 24.2 A, 250 V Enhancement, 8-Pin SO-8

Subtotal (1 reel of 3000 units)*

£1,869.00

(exc. VAT)

£2,244.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.623£1,869.00

*price indicative

RS Stock No.:
134-9163
Mfr. Part No.:
SIR692DP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

24.2A

Maximum Drain Source Voltage Vds

250V

Package Type

SO-8

Series

SiR692DP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

67mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

25.3nC

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

104W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.12mm

Length

6.25mm

Automotive Standard

No

N-Channel MOSFET, TrenchFET up to Gen III, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy