Phoenix Contact, 14115 IP65, IP67 Metal Rear Mount 8 Position Power Connector Socket, Rated At 2A, 30 V

Subtotal (1 unit)*

£15.71

(exc. VAT)

£18.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.71

*price indicative

RS Stock No.:
281-620
Mfr. Part No.:
1411588
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

2A

Plug/Socket

Socket

Pole Format

8 Position

Number of Sockets

1

Voltage Rating

30 V

Mounting Type

Rear Mount

Body Orientation

Straight

Series

14115

IP Rating

IP65, IP67

Colour

Metal

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is an advanced solution designed for rear mounting applications. With its 8-position setup and straight M12 standard, this connector offers reliable connectivity for various industrial needs. Its unique design includes an XL housing contour optimised for easy installation, while ensuring superior mechanical stability. The preassembled solution allows immediate use, making it an ideal choice for applications requiring quick setup without compromising performance. It ensures high transmission safety through shield connections to the housing, catering to both signal and power transmission needs.

Options for EMC nut shield connections ensure robust transmission safety
Manufactured to withstand extreme temperatures enhancing versatility
Meets stringent environmental and compliance standards
Integrated approval across multiple international certifications for peace of mind

Related links