Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Subtotal (1 unit)*

£15.08

(exc. VAT)

£18.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.08

*price indicative

RS Stock No.:
282-183
Mfr. Part No.:
1027683
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device connector designed for front mounting applications, featuring a reliable 5-position socket with a robust M12 push-pull locking mechanism. Crafted to meet the established M12 standard, this connector excels in the secure transmission of signals, data, and power, making it essential for various device and system cabling needs, especially in challenging environments.

Meets rigorous safety standards providing peace of mind during operation
Suitable for both fixed and flexible installations adapting to various usage contexts
Manufactured with high quality materials for enhanced durability and reliability
Low contact resistance ensures optimal signal transmission across all connections

Related links