Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 483-901
- Mfr. Part No.:
- 1027683
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-901
- Mfr. Part No.:
- 1027683
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is designed to optimise your connectivity solutions with its innovative push pull locking mechanism. This versatile connector, suitable for various applications, provides reliable signal transmission while ensuring ease of installation in confined spaces. Its robust construction features a front mounting design tailored for M16 x 1.5 threads, accommodating individual wires and promoting a straightforward assembly process. Built with high quality materials, this connector safeguards against environmental influences and maintains performance across diverse settings.
Suitable for outdoor applications when properly protected against environmental elements
Electrical connections feature crimp connection methods for secure fittings
Integrates standardised dimensions for easy replacement and upgrading
Exceptional protection ratings ensure reliable operation in challenging conditions
Engineered to meet stringent safety standards for installation by qualified personnel
Electrical connections feature crimp connection methods for secure fittings
Integrates standardised dimensions for easy replacement and upgrading
Exceptional protection ratings ensure reliable operation in challenging conditions
Engineered to meet stringent safety standards for installation by qualified personnel
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Female IP67, SACC Series
