TE Connectivity 2.54 mm Pitch 16 Way DIP Through Hole DIP IC Socket
- RS Stock No.:
- 477-279
- Distrelec Article No.:
- 304-63-553
- Mfr. Part No.:
- 4-1437537-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-279
- Distrelec Article No.:
- 304-63-553
- Mfr. Part No.:
- 4-1437537-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| IC Socket Type | DIP | |
| Package Type | DIP | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Socket Mount Type | Through Hole | |
| Device Mount Type | Board | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
IC Socket Type DIP | ||
Package Type DIP | ||
Current 3A | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Socket Mount Type Through Hole | ||
Device Mount Type Board | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CH
The TE Connectivity Socket assembly is engineered for precision and reliability, designed to excel in various electronic applications. This high-quality DIP socket features a robust build with a standard profile, making it suitable for seamless integration on printed circuit boards. Its compact dimensions enable efficient use of space while maintaining superior performance. With a unique four-fingered contact design, it guarantees optimal signal quality and minimal contact resistance. Additionally, the combination of premium materials ensures durability and longevity, making this socket assembly a trusted choice for professionals seeking dependable connectivity solutions.
Vertical PCB mount orientation maximises space efficiency
Standard, screw machine design simplifies installation
Gold plating on contacts ensures outstanding conductivity
Ten mΩ contact resistance enhances overall performance
Wave solder capability allows for easy assembly processes
Polarisation aids accurate mating and alignment
Designed for signal applications, optimising operational efficiency
Tin-Lead sleeve plating enhances corrosion resistance
Related links
- TE Connectivity 2.54 mm Pitch 20 Way DIP Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 14 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way DIP Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 16 Way DIP Board IC Socket
- TE Connectivity 2.54 mm Pitch 22 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way DIP Through Hole DIP IC Socket
