TE Connectivity Housing, 4 Way, 1-1747820-2, Cable Mount, 250-600V
- RS Stock No.:
- 476-007
- Mfr. Part No.:
- 1-1747820-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£142.93
(exc. VAT)
£171.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £142.93 | £2.382 |
*price indicative
- RS Stock No.:
- 476-007
- Mfr. Part No.:
- 1-1747820-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Series | 1-1747820-2 | |
Type | Housing | |
Mounting Type | Cable Mount | |
Voltage Rating | 250-600V | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Series 1-1747820-2 | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 250-600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing is expertly designed for male terminal connections in wire-to-wire applications. This premium housing accommodates four positions with a reliable crimp mechanism, promoting secure and efficient electronic connectivity. With a centreline pitch of 10.16 mm, it offers enhanced versatility and adaptability for a variety of setups. The striking black colour not only aids in aesthetic cohesion but also assures durability in diverse operating conditions. Built to endure an extensive temperature range, this housing is compliant with key global standards, making it a robust choice for applications requiring reliability and performance.
Designed for male terminal connections to ensure a secure fit
Durable construction suitable for varied environmental conditions
Features crimp termination for reliable electrical connectivity
Offers a superior centreline pitch for versatile installation
Compliant with international standards for enhanced reliability
Optimised for use in power circuit applications
Integration friendly with existing systems in the dynamic 5000 series
Durable construction suitable for varied environmental conditions
Features crimp termination for reliable electrical connectivity
Offers a superior centreline pitch for versatile installation
Compliant with international standards for enhanced reliability
Optimised for use in power circuit applications
Integration friendly with existing systems in the dynamic 5000 series
Related links
- TE Connectivity Housing Female Panel Mount, 300 V ac
- TE Connectivity Housing Male Cable Mount, 300 V ac
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Connector Housing Receptacle Panel Mount, 600 V dc
- TE Connectivity Housing Receptacle Cable Mount, 250 V dc
- TE Connectivity Housing Socket Panel Mount, 250 V ac
- TE Connectivity Housing, EMV-K
- TE Connectivity Housing Male Cable Mount, 250 V dc