TE Connectivity Socket Contact, 7A, Socket, Mini-Universal MATE-N-LOK, Socket Mount, 600 V
- RS Stock No.:
- 473-031
- Mfr. Part No.:
- 170365-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 1500 units)*
£175.47
(exc. VAT)
£210.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 666,666,666 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £175.47 | £0.117 |
*price indicative
- RS Stock No.:
- 473-031
- Mfr. Part No.:
- 170365-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 1 | |
Current Rating | 7A | |
Gender | Socket | |
Series | Mini-Universal MATE-N-LOK | |
Type | Socket Contact | |
Mounting Type | Socket Mount | |
Voltage Rating | 600 V | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Current Rating 7A | ||
Gender Socket | ||
Series Mini-Universal MATE-N-LOK | ||
Type Socket Contact | ||
Mounting Type Socket Mount | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity mini-universal socket contact offers reliable and robust connectivity for various power applications. Designed with practicality in mind, this component facilitates a seamless connection for stranded wires ranging from 26 to 22 AWG. The tin plating ensures excellent conductivity and resistance to corrosion, making it an ideal choice for both 600 VAC and 600 VDC operations. Constructed with phosphor bronze, it combines durability with optimal performance. Its crimp termination method allows for a secure fit, ensuring longevity and reliability in diverse settings, while the compatibility with a range of insulation diameters makes it versatile for multiple uses in electronic assemblies.
Designed for high durability and reliability in electrical connections
Facilitates easy installation with a crimp termination method
Compatible with a variety of wire sizes, enhancing versatility
Offers excellent corrosion resistance with a tin plating finish
Suitable for both AC and DC applications, ensuring broad usability
Straight contact orientation allows for straightforward integration into systems
Low halogen content aligns with environmentally friendly standards
Exceeds industry standards for safety and compliance, ensuring peace of mind
Facilitates easy installation with a crimp termination method
Compatible with a variety of wire sizes, enhancing versatility
Offers excellent corrosion resistance with a tin plating finish
Suitable for both AC and DC applications, ensuring broad usability
Straight contact orientation allows for straightforward integration into systems
Low halogen content aligns with environmentally friendly standards
Exceeds industry standards for safety and compliance, ensuring peace of mind
Related links
- TE Connectivity Pin Contact Mini-Universal MATE-N-LOK, Through Hole
- TE Connectivity Housing Plug Cable Mount, 600 V
- TE Connectivity Housing Plug Cable Mount, 600 V dc
- TE Connectivity Pin Contact PIN Through Hole, 600 V
- TE Connectivity Socket Contact Commercial MATE-N-LOK, Socket Mount
- TE Connectivity Socket Contact Socket Socket Mount, 250 V
- TE Connectivity Socket Contact Socket Socket Mount, 250 V
- TE Connectivity Socket Contact Socket Socket Mount, 250 V ac