Phoenix Contact Halogen Free Heat Shrink Tubing, White 6.4mm Sleeve Dia. x 30mm Length, 1067 Series
- RS Stock No.:
- 496-579
- Mfr. Part No.:
- 1067778
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-579
- Mfr. Part No.:
- 1067778
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 6.4mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Sleeve Length | 30mm | |
Halogen Free | Yes | |
Series | 1067 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 6.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series 1067 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve provides an efficient and reliable solution for the permanent identification of cables and cylindrical objects. Designed with a ladder-style format, it allows for easy handling and application. Users can choose to manually shrink the sleeves using heat, ensuring a secure fit on various items. The product is suitable for a wide range of application areas, including control cabinet construction and the oil and gas industry. With its exceptional diameter coverage and durable properties, this shrink sleeve is an ideal choice for professionals seeking a quality marking solution. No matter the task, it simplifies the process of organizing and labelling, facilitating a seamless workflow.
Proven performance across diverse industries globally
Halogen-free components contribute to environmental safety
Text field dimensions accommodate varied labelling needs
Resistant to multiple environmental factors for durability
Optimal shelf life guarantees reliability over time
Meets stringent standards for product safety and compliance
Halogen-free components contribute to environmental safety
Text field dimensions accommodate varied labelling needs
Resistant to multiple environmental factors for durability
Optimal shelf life guarantees reliability over time
Meets stringent standards for product safety and compliance
Related links
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Tubing 800 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2